597-3322-507F

Images are for reference only
See Product Specifications
See Product Specifications
645-597-3322-507F
597-3322-507F
597-3322-507F
Mfr.:
Dialight
Description:
Standard LEDs - SMD Green, 525nm 140mcd, 20mA
Standard LEDs - SMD Green, 525nm 140mcd, 20mA
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 2500) | ||
RM8.59 | RM21,475.00 | |
RM8.13 | RM40,650.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , Blue Side View Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD