597-3402-502F

Images are for reference only
See Product Specifications
See Product Specifications
645-597-3402-502F
597-3402-502F
597-3402-502F
Mfr.:
Dialight
Description:
Standard LEDs - SMD Yellow, 590nm 160mcd, 20mA
Standard LEDs - SMD Yellow, 590nm 160mcd, 20mA
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM4.29 | RM85.80 | |
RM3.96 | RM396.00 | |
RM3.91 | RM1,016.60 | |
RM3.86 | RM1,930.00 | |
RM3.68 | RM3,680.00 | |
RM3.63 | RM9,075.00 | |
RM3.61 | RM18,050.00 | |
RM3.59 | RM35,900.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Amber Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 0603 (1608 metric) Green LEDs Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD