597-3405-607F

Images are for reference only
See Product Specifications
See Product Specifications
645-597-3405-607F
597-3405-607F
597-3405-607F
Mfr.:
Dialight
Description:
Standard LEDs - SMD 2MM x 1.25MM SMD 0805 YELLOW 25mA
Standard LEDs - SMD 2MM x 1.25MM SMD 0805 YELLOW 25mA
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 3000) | ||
RM1.14 | RM6,840.00 | |
RM1.13 | RM10,170.00 | |
RM1.10 | RM26,400.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99