597-3408-207F

Images are for reference only
See Product Specifications
See Product Specifications
645-597-3408-207F
597-3408-207F
597-3408-207F
Mfr.:
Dialight
Description:
Standard LEDs - SMD SMD LED
Standard LEDs - SMD SMD LED
Datasheet:
In Stock: 3,330
-
Stock:
-
3,330 Can Dispatch Immediately
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM3.78 | RM3.78 | |
RM2.62 | RM26.20 | |
RM2.12 | RM212.00 | |
RM2.09 | RM522.50 | |
RM2.00 | RM1,000.00 | |
RM1.68 | RM1,680.00 | |
Full Reel (Order in multiples of 2000) | ||
RM1.59 | RM3,180.00 | |
RM1.56 | RM6,240.00 | |
RM1.55 | RM15,500.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , Amber Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , Blue Side View Standard LEDs - SMD