597-3612-402F

Images are for reference only
See Product Specifications
See Product Specifications
645-597-3612-402F
597-3612-402F
597-3612-402F
Mfr.:
Dialight
Description:
Standard LEDs - SMD Blue
Standard LEDs - SMD Blue
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM9.11 | RM182.20 | |
RM8.27 | RM827.00 | |
RM7.80 | RM2,028.00 | |
RM6.96 | RM3,480.00 | |
RM6.35 | RM6,350.00 | |
RM6.21 | RM15,525.00 | |
RM6.12 | RM30,600.00 |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , Amber Standard LEDs - SMD , White 1.6 mm 1.5 cd Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD