597-5202-407F

Dialight
645-597-5202-407F

597-5202-407F

Mfr.:

Description:
Standard LEDs - SMD SMD LED

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 911

Stock:

911 Can Dispatch Immediately
Quantities greater than 911 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM3.04 RM3.04
RM2.01 RM20.10
RM1.33 RM133.00
RM1.20 RM600.00
RM1.03 RM1,030.00
Full Reel (Order in multiples of 4000)
RM0.925 RM3,700.00
RM0.836 RM6,688.00
RM0.822 RM19,728.00
RM0.785 RM37,680.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Orange LEDs
0805 (2012 metric)
Top View
Orange
20 mA
2.2 V
606 nm
3.4 mcd
152 deg
70 mW
2 mm
0.8 mm
1.25 mm
- 30 C
+ 85 C
Colorless
2 mm x 1.25 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 4000
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Panasonic ERJ-H3EF1603V
Thick Film Resistors - SMD 0603 160KOhm 1% AEC-Q200
Panasonic ERJ-H3EF3003V
Thick Film Resistors - SMD 0603 300KOhm 1% AEC-Q200
Panasonic ERJ-U2RD4990X
Thick Film Resistors - SMD 0402 Anti-sulfur
Murata BLM18KN221EH1D
Ferrite Beads
Infineon BAS40E6327HTSA1
Schottky Diodes & Rectifiers 40V 0.12A
Vishay SI2308BDS-T1-E3
MOSFET 60V Vds 20V Vgs SOT-23
Keystone Electronics 5016
Test Plugs & Test Jacks TEST POINT SMD
Microchip 24LC512-I/SN
EEPROM 512K 64K X 8 2.5V SER EE IND
Analog Devices Inc. AD5621BKSZ-500RL7
Digital to Analog Converters - DAC 2.7V to 5.5V 12-Bit SPI nanoDAC
TDK MPZ2012S601AT000
Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip