598-8330-117F

645-598-8330-117F
598-8330-117F
598-8330-117F
Mfr.:
Dialight
Description:
Standard LEDs - SMD Orange 140 deg. 605nm 80mcd
Standard LEDs - SMD Orange 140 deg. 605nm 80mcd
Datasheet:
In Stock: 8,349
-
Stock:
-
8,349 Can Dispatch Immediately
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM1.82 | RM1.82 | |
RM1.15 | RM11.50 | |
RM0.658 | RM65.80 | |
RM0.63 | RM315.00 | |
RM0.514 | RM514.00 | |
Full Reel (Order in multiples of 3000) | ||
RM0.472 | RM1,416.00 | |
RM0.43 | RM3,870.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Popular Searches:
Red 0603 (1608 metric) AEC-Q101 Standard LEDs - SMD , 20 mA Orange, Green 0606 (1616 metric) Bi-Color LEDs Standard LEDs - SMD , Amber Standard LEDs - SMD , 1208 (3020 metric) Standard LEDs - SMD , SMD/SMT 1411 (3528 metric) LED - Standard Standard LEDs - SMD , 1.9 mm 3.5 mm - 40 C AEC-Q102 120 deg 2.8 mm Standard LEDs - SMD