598-8840-302F

Dialight
645-598-8840-302F

598-8840-302F

Mfr.:

Description:
Standard LEDs - SMD Ygb Water Clear 150/300/140mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM9.20 RM184.00
RM7.80 RM780.00
RM6.35 RM1,651.00
RM6.30 RM31,500.00
Product Attribute Attribute Value
Dialight
Product Category: Standard LEDs - SMD
RoHS:  Details
Tri-Color LEDs
1206 (3216 metric)
Side View
Yellow, Green, Blue
20 mA
2.2 V, 3.2 V, 3.2 V
590 nm, 525 nm, 475 nm
110 mcd, 220 mcd, 90 mcd
160 deg
48 mW, 70 mW, 70 mW
3.2 mm
1 mm
1.5 mm
- 40 C
+ 100 C
Semitube
Water Clear
Cut Tape
Brand: Dialight
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 20
Subcategory: LEDs

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.