607-2312-130F

Dialight
645-607-2312-130F

607-2312-130F

Mfr.:

Description:
LED Panel Mount Indicators YELLOW DIFFUSED 12 VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:

189 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM34.32 RM34.32
RM29.56 RM295.60
RM25.08 RM627.00
RM20.31 RM2,031.00
RM19.33 RM4,832.50
RM19.05 RM9,525.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
7.2 mm
Panel Mount
Screw Terminal
Yellow, Diffused
3 mm
15 mA
66 mcd
Dome
607
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Yellow
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 7.152 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Dialight 607-2212-130F
LED Panel Mount Indicators GREEN DIFFUSED 12 VOLT
Bourns PDB181-GTR01-103B0
Potentiometers 10KOHMS KNURLED SNG SOLDER LUGS
Bourns PDB181-GTR01-503B0
Potentiometers PANEL CONTROL 17MM-ST-CARBON
Cornell Dubilier 476KXM050M
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V 20%
Dialight 607-2212-110F
LED Panel Mount Indicators GREEN DIFFUSED
Dialight 607-2112-130F
LED Panel Mount Indicators RED DIFFUSED 12 VOLT 12 VOLT
Dialight 607-2212-120F
LED Panel Mount Indicators GREEN DIFFUSED 6 VOLT
Dialight 607-1312-130F
LED Panel Mount Indicators 7 MM AMBER LED PMI
Dialight 607-2312-110F
LED Panel Mount Indicators YELLOW DIFFUSED
Aptiv 12020829
Automotive Connectors 3 Way F W/P Sealed