607-2512-120F

Dialight
645-607-2512-120F

607-2512-120F

Mfr.:

Description:
LED Panel Mount Indicators 7mm LED PMI WHT/WHT 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
 
Minimum: 150   Multiples: 25

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM28.58 RM4,287.00
RM27.79 RM6,947.50
RM27.13 RM13,565.00
RM26.76 RM26,760.00
2,500 Quote
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
7.2 mm
Bulk
Brand: Dialight
IP Rating: IP66
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99