608-2132-240

Dialight
645-608-2132-240

608-2132-240

Mfr.:

Description:
LED Panel Mount Indicators 8MM RED LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM20.87 RM20.87
RM15.18 RM151.80
RM12.84 RM321.00
RM12.05 RM1,205.00
RM11.39 RM2,847.50
RM10.13 RM5,065.00
RM9.29 RM9,290.00
RM9.11 RM22,775.00
RM8.92 RM44,600.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS: N
Red
8.5 mm
Snap-In
Solder Tab
Red, Diffused
5 mm
Bulk
Brand: Dialight
Lens Colour: Red
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99