612-3232-120F

Dialight
645-6123232120F

612-3232-120F

Mfr.:

Description:
LED Panel Mount Indicators Green 110mcd 6VDC 15mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:

271 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM28.58 RM28.58
RM20.22 RM202.20
RM19.52 RM488.00
RM17.37 RM1,737.00
RM16.86 RM4,215.00
RM14.15 RM7,075.00
RM12.42 RM12,420.00
RM12.24 RM30,600.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.5 mm
Panel Mount
Solder Tab
Green, Diffused
10 mm
15 mA
6 V
110 mcd
Cylindrical
612
Bulk
Brand: Dialight
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Pomona 2269-0
Test Plugs & Test Jacks DBL BANANA JACK (BLACK)
Carling Technologies 2M1-DP1-T1-B1-M1QE
Toggle Switches 2-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified
TE Connectivity PKES60B1/4
Knobs & Dials .748" LINE IND/ALL STR FLUTE KNOB
Keystone Electronics 7175
Racks & Rack Cabinet Accessories HNDL ALUM BK A 3.00
Hammond 1590Z119GY
Enclosures, Boxes & Cases HeavyDutyAlum/wMount 4.8x2.4x4.8"Grey
Grayhill 44A45-01-1-04N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp
SEI Stackpole CF14JT1K50
Carbon Film Resistors - Through Hole 1.5KOhms 1/4W 5% Std Carbon
Dialight 101-0937-003
Lamp Lenses SUB MIN PANEL IND
Dialight 101-8430-09-203
Lamp Holders & Accessories SUB MIN PANEL IND
Vishay RH05028R00FC02
Wirewound Resistors - Chassis Mount 50watt 28ohm 1%