656-1404-304F

Dialight
645-656-1404-304F

656-1404-304F

Mfr.:

Description:
LED Panel Mount Indicators 1/2 Flat Blue 24VDC w/Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM92.14 RM92.14
RM69.49 RM694.90
RM65.52 RM1,638.00
RM58.38 RM5,838.00
RM56.79 RM14,197.50
RM53.56 RM26,780.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
12.7 mm
Panel Mount
Tab Terminal
Tinted
-
20 mA
24 V
-
-
Round Flat
656
Bulk
Brand: Dialight
Lens Colour: Tinted
Lens Transparency: Transparent
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Viewing Angle: 50 deg

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
IDEC RH2B-ULCDC24V
General Purpose Relays Relay Plug-In DPDT 10A 24VDC
Weidmuller 9025750000
Terminals 34/10 TQ 22 AWG PACK OF 500
Littelfuse LSCR001
Fuse Holder LSCR001(priceperpair
Phoenix Contact 1803581
Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 28-16 AWG Screw
Phoenix Contact 1843622
Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header
CUI Devices AC-C13 NA
AC Power Leads AC Cord North America, IEC320-C13 for C14 inlet, 18/3 SVT, 6', Black, RoHS
Molex 39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Phoenix Contact 1821193
Pluggable Terminal Blocks FMC 0 5/12-ST-2 54
Dialight 656-1104-304F
LED Panel Mount Indicators 1/2 Flat Red 24VDC w/Terminals
Dialight 656-1304-304F
LED Panel Mount Indicators 1/2 Flat Yellow 24VDC w/Terminals