656-3209-303F

Dialight
645-656-3209-303F

656-3209-303F

Mfr.:

Description:
LED Panel Mount Indicators 1/2 Dome Green 230VAC w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:

32 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM100.41 RM100.41
RM75.75 RM757.50
RM73.27 RM1,831.75
RM62.34 RM6,234.00
RM62.16 RM15,540.00
RM57.25 RM28,625.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12.7 mm
Panel Mount
Wire
Tinted
-
3 mA
230 V
-
-
Dome
656
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Colour: Tinted
Lens Transparency: Transparent
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Viewing Angle: -

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

656 LED Panel Mount Indicators

Dialight 656 LED Panel Mount Indicators offer super bright intensities in a full range of colors and voltages. The 656 Series incorporates InGaN (Indium Gallium Nitride) and AllnGap (Aluminium, Indium, Gallium, and Phosphorous) technologies and are designed to withstand outdoor applications susceptible to rain, dust, and sunlight.

Image Description
BIVAR MPC5GD24VW6-ER
LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 2 Leaded, 5mm Green LED with Diffused Lens, 24VDC, 6 in. Wire.
NKK Switches MRB14B-A
Rotary Switches Series MRB Mini PCB, Rotaries
Schurter DC11.0021.001
AC Power Entry Modules Screw-on 2-pole 10A Red illuminated
CUI Devices PJ-005A
DC Power Connectors Power Jacks
Bulgin C3900BA
Toggle Switches SPST Toggle Switch
TRACO Power TXL 025-05S
Switching Power Supplies Product Type: AC/DC; Package Style: Encased; Output Power (W): 25; Input Voltage: 85-264 VAC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
NorComp 172-E09-213R021
D-Sub Standard Connectors 9P FEMALE DIP SOLDER .250" NUTS B/S
Qualtek 703W-00/04
AC Power Entry Modules AC RECPT FAST-ON
E-Switch ULV4F23SS544
Pushbutton Switches 3A 250VAC 1P ON-ON Blu PowerBtn IP67
Amphenol FCE17-E09SM-290
D-Sub Standard Connectors D-SUB S/CUP 5600PF