HLMP1790103F

Dialight
645-HLMP1790103F

HLMP1790103F

Mfr.:

Description:
LED Circuit Board Indicators CBI 3MM ARRAY 1X3 GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 364   Multiples: 28

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM11.44 RM4,164.16
RM11.07 RM5,579.28
RM10.79 RM10,876.32
RM10.65 RM26,838.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
565 nm
1.6 mcd
Through Hole
50 deg
Diffused
2 mA
1.8 V
Tube
Brand: Dialight
Configuration: 3 Single Color LEDs, Single Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 28
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99