LSP-9B015

Dialight
645-LSP-9B015

LSP-9B015

Mfr.:

Description:
LED Lighting Modules LUMISPOT 9 BLU W 15 DG OPTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM505.67 RM505.67
RM431.09 RM4,310.90
Product Attribute Attribute Value
Dialight
Product Category: LED Lighting Modules
RoHS:  Details
LED Light Engines
9
Blue
455 nm
350 mA
3.42 V
Bulk
Brand: Dialight
Diameter: 90 mm
Height: 15.5 mm
Housing Material: Aluminum
Mounting Style: Screw, Adhesive
Power Rating: 10.8 W
Product Type: LED Bulbs & Modules
Size: 90 mm x 15.5 mm
Factory Pack Quantity: 1
Subcategory: LED Lighting
Type: LED Single Point Lighting
Viewing Angle: 15 deg
Wavelength: 455 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT