OPAA1DFL

Dialight
645-OPAA1DFL

OPAA1DFL

Mfr.:

Description:
LED Lighting Lenses Diffused Sub Lens for tape Base Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10000   Multiples: 10000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1.75 RM17,500.00
Product Attribute Attribute Value
Dialight
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
Luexon, OSRAM Golden Dragon, Nichia Jupiter
26 mm
12 deg
Bulk
Brand: Dialight
Color: Clear
Height: 12.5 mm
Length: 26 mm
Shape: Round
Factory Pack Quantity: 10000
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 26 mm

CNHTS:
9405920000
CAHTS:
3926909990
USHTS:
3926909985
JPHTS:
3926900294
TARIC:
9405920090
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT