See an Error?

AL5809-120QP1-7

Diodes Incorporated
621-AL5809-120QP1-7

AL5809-120QP1-7

Mfr.:

Description:
LED Lighting Drivers 60V 1.2W LED Driver Two Term 120mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,945

Stock:

4,945 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM2.94 RM2.94
RM2.36 RM23.60
RM1.76 RM176.00
RM1.49 RM745.00
RM1.15 RM1,150.00
Full Reel (Order in multiples of 3000)
RM0.976 RM2,928.00
RM0.967 RM8,703.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
AL5809
SMD/SMT
PowerDI-123-2
1 Output
120 mA
2.5 V
60 V
Boost
100 Hz to 200 Hz
60 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
PWM Dimming
Brand: Diodes Incorporated
Height: 0.98 mm
Input Voltage: 2.5 V to 60 V
Length: 2.8 mm
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.5 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 126 mA
Type: Linear LED Driver
Width: 1.78 mm
Unit Weight: 18 mg
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390001
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Adaptive LED Lighting Applications

Diodes Inc. Adaptive LED Lighting Applications are in high demand for vehicle lighting, including ambient mood lighting, illuminated sill plates, and puddle lighting, as relatively recent additions. Elegant lighting design, where effects like dimming and fade-in/fade-out are required, needs a dimmable device. The Diodes Inc. LED Drivers with switching regulators allow maximum overall efficiency with the highest degree of control and accuracy. Simple LED lighting solutions can be implemented with a series resistor. However, this has numerous disadvantages in an automotive environment. The LED output will vary with voltage during stop/start events, and VF-matched LEDs may be required for visual matching. LED lifetimes may be reduced due to uncontrolled current spikes. LED Drivers conquer these issues cost-effectively, with a small footprint.

AEC-Q100 Qualified Linear LED Controllers

Diodes Inc. AEC-Q100 Qualified Linear LED Controllers are designed to meet the stringent requirements of automotive applications. These Linear LED Controllers monolithically integrate transistors, diodes, and resistors to function as a Constant Current Regulator (CCR) for linear LED driving. 

Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete, and timing products. Diodes Inc. Automotive Parts offers various solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Image Description
ams OSRAM SFH 4182S
Infrared Emitters - High Power IR EMITTER OSLON P1616
Lumileds L128-PCB1003500000
Mid-Power LEDs - Single Colour 2835 Mid-Power Color PC Blue
Lumileds L128-PCO1003500000
Mid-Power LEDs - Single Colour 2835 Mid-Power Color PC Red-Orange
Texas Instruments TLA2528IRTER
Analog to Digital Converters - ADC Small 8-channel 12-bit analog-to-digital converter (ADC) with I2C interface and GPIOs 16-WQFN -40 to 85
Seeed Studio 109060022
Logic Analysers DSLogic U3Pro16 1Ghz Sampling 16 Channel USB3.0 - Portable Logic Analyzer
Microchip PIC24FJ128GU406-I/PT
16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 128KB ECC Flash, 32KB RAM, USB, LCD, 60-pin
Diodes Incorporated AL5809-150P1-7
LED Lighting Drivers LED HV Int Switch
Diodes Incorporated AL5809-60QP1-7
LED Lighting Drivers 60V 1.2W LED Driver Two Term 60mA
Diodes Incorporated AL5809-100QP1-7
LED Lighting Drivers LED Linear Driver
Diodes Incorporated AL5809-150QP1-7
LED Lighting Drivers 60V 1.2W LED Driver Two Term 150mA