AL5811FF-7

Images are for reference only
See Product Specifications
See Product Specifications
621-AL5811FF-7
AL5811FF-7
AL5811FF-7
Mfr.:
Diodes Incorporated
Description:
LED Lighting Drivers 60V LINEAR 75mA ADJ CRNT LED DVR
LED Lighting Drivers 60V LINEAR 75mA ADJ CRNT LED DVR
Datasheet:
In Stock: 2,790
-
Stock:
-
2,790 Can Dispatch Immediately
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM4.06 | RM4.06 | |
RM3.40 | RM34.00 | |
RM2.56 | RM256.00 | |
RM2.16 | RM1,080.00 | |
RM1.73 | RM1,730.00 | |
Full Reel (Order in multiples of 3000) | ||
RM1.56 | RM4,680.00 | |
RM1.45 | RM8,700.00 | |
RM1.40 | RM12,600.00 | |
RM1.36 | RM32,640.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390001
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99