See an Error?

AL9910A-5SP-13

Diodes Incorporated
621-AL9910A-5SP-13

AL9910A-5SP-13

Mfr.:

Description:
LED Lighting Drivers LED Offline Driver 10V 300kHz 500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,413

Stock:

7,413 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM9.06 RM9.06
RM7.75 RM77.50
RM6.54 RM654.00
RM6.16 RM1,540.00
RM5.37 RM2,685.00
RM4.45 RM4,450.00
Full Reel (Order in multiples of 2500)
RM4.13 RM10,325.00
RM3.98 RM19,900.00
RM3.83 RM38,300.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
AL99
SMD/SMT
SOIC-8
1 Output
10 mA
85 V
277 V
Boost, Buck
300 kHz
Adjustable
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
PWM Dimming, Open LED Protection
Brand: Diodes Incorporated
Input Voltage: 85 VAC to 277 VAC
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.2 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Type: Off-Line LED Driver
Unit Weight: 750 mg
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AL99 High Voltage LED Drivers

Diodes Inc. AL99 High Voltage LED Drivers provide an efficient solution for offline, high-brightness LED lamps. The AL99 have internal MOSFETs that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor.

Offline LED Drivers

Diodes Incorporated Offline LED Drivers are designed to deliver highly accurate, constant output current to provide a high level of light quality and avoid flickering. Advanced technologies and architectures ensure high efficiency and reduce EMI. These offline LED drivers require few external components, offer a compact package size, enable lamp designers to reduce PCB footprint, increase power density, and raise overall product reliability. The series keeps start-up and operating currents low and uses dynamic base driver control and valley-mode switching to minimize transition loss and ensure high efficiency. Diodes Incorporated LED Drivers-Controllers feature comprehensive circuit protection, including overvoltage, short-circuit, and overtemperature facilities.

AL9910/AL9910A High Voltage LED Drivers

Diodes Incorporated AL9910 and AL9910A High Voltage LED Drivers provide an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. The Diodes Inc AL9910 and AL9910A drive external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor.

Image Description
ams OSRAM GW QTLTS1.EM-H5J1-XX52-1
Mid-Power LEDs - White
Toshiba 74HC138D
Encoders, Decoders, Multiplexers & Demultiplexers CMOS LOGIC IC SERIES
Toshiba 74HC594D
Flip-Flops CMOS LOGIC IC SERIES SOIC16
Murata GRM55DR7LV474KW01K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 630 VDC 10% 2220 X7R
Vishay NTCLE201E3103SBA
NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol. AEC-Q200 3977K
Microchip MCP6007-E/SN
Operational Amplifiers - Op Amps Dual, 1MHz Op Amp, E Temp
Bourns SF-1206SA500M-2
Surface Mount Fuses 5A 35V TIME DELAY
Panjit PJMD990N65EC_L2_00001
MOSFET 650V/ 990mohm Super Junction Easy version Gen.1.5
Littelfuse P6SMB350CA
ESD Suppressors / TVS Diodes 600W 350V 5% Bi-Directional
Diodes Incorporated HDS10M-13
Bridge Rectifiers Bridge Rectifier HDS