AP2502KTR-G1

621-AP2502KTR-G1
AP2502KTR-G1
AP2502KTR-G1
Mfr.:
Diodes Incorporated
Description:
LED Lighting Drivers 4-CH 20mA 0.1uF 65mV 150kHz
LED Lighting Drivers 4-CH 20mA 0.1uF 65mV 150kHz
Datasheet:
In Stock: 44,833
-
Stock:
-
44,833 Can Dispatch Immediately
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM1.77 | RM1.77 | |
RM1.38 | RM13.80 | |
RM1.02 | RM102.00 | |
RM0.878 | RM439.00 | |
RM0.705 | RM705.00 | |
Full Reel (Order in multiples of 3000) | ||
RM0.551 | RM1,653.00 | |
RM0.532 | RM4,788.00 | |
RM0.528 | RM12,672.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390001
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99