See an Error?

ZXLD1370EST16TC

Diodes Incorporated
522-ZXLD1370EST16TC

ZXLD1370EST16TC

Mfr.:

Description:
LED Lighting Drivers 6V TO 60V 11uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,244

Stock:

10,244 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM13.36 RM13.36
RM12.00 RM120.00
RM11.35 RM283.75
RM9.85 RM985.00
RM9.34 RM2,335.00
RM8.36 RM4,180.00
RM7.05 RM7,050.00
Full Reel (Order in multiples of 2500)
RM6.68 RM16,700.00
RM6.40 RM32,000.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Diodes Incorporated
Product Category: LED Lighting Drivers
RoHS:  Details
ZXLD137
SMD/SMT
TSSOP-16 EP
1 Output
18 mA
6 V
60 V
Boost, Buck
1 MHz
Adjustable
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
PWM Dimming, Open LED Protection
Brand: Diodes Incorporated
High Level Output Current: 18 mA
Input Voltage: 6 V to 60 V
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 20 uA
Unit Weight: 120.167 mg
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ZXLD1370 LED Driver Controller IC

Diodes Incorporated ZXLD1370 LED driver controller IC is designed for driving external MOSFETs to drive high current LEDs. Diodes Incorporated ZXLD1370 is a multi-topology controller, enabling it to efficiently control the current through series connected LEDs. The multi-topology of the ZXLD1370 allows it to operate in buck, boost, and buck-boost configurations. 

Image Description
Texas Instruments LMR51420XDDCR
SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
STMicroelectronics M24256E-FMN6TP
256-Kbit serial I2C bus EEPROM
Bourns PAC18R1-43D28F
18MM LOW PROFILE ABS ENCODER
MEAN WELL LDH-25-250W
9.5-32Vin 12.5-84V 21W 250mA wire
CUI Devices DS04-254-2-01BK-SMT-TR
DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, Tape and reel, 1 position, Black
Analog Devices Inc. ADA4932-1YCPZ-R2
Lw Cst/Lw Pwr Diff ADC Driver
Nexperia PMEG6002EJ,115
PMEG6002EJ/SOD323F/SOD323F
Infineon IRLML0100TRPBF
MOSFT 100V 1.6A 220mOhm 2.5nC Qg
STMicroelectronics STM32F429I-DISC1
Discovery kit STM32F429ZI MCU * New order code STM32F429I-DISC1 (replaces STM32F
KYOCERA AVX TAJA106K016RNJ
16V 10uF 10% 1206 ESR= 3 Ohm