64128MX FC BW-RGB

Displaytech
758-S64128MXWRGB

64128MX FC BW-RGB

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 128X64 FSTN With FPC Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM94.99 RM47,495.00
2,500 Quote
Product Attribute Attribute Value
Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
128 x 64
Transflective
FSTN Positive
77.4 mm x 52.4 mm x 10.5 mm
LED Red, Green, Blue
Brand: Displaytech
Operating Supply Voltage: 3 V
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 500
Style: RGB
Subcategory: Displays
Part # Aliases: S64128MX FC BW-RGB
                    
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
NKK Switches ISC15ANP4
Display Switches OLED SmartDisplay 64 X 48 full color
NKK Switches ISC01P
OLED Displays & Accessories OLED SmartDisplay 52 X 36 full color