ERM060W-1600-42

ERP
773-ERM060W-1600-42

ERM060W-1600-42

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 67.2 W max, 1600 mA Iout, 42 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:

47 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM215.29 RM215.29
RM209.12 RM1,045.60
RM199.92 RM1,999.20
RM196.84 RM4,921.00
RM184.47 RM9,223.50
RM174.00 RM17,400.00
Product Attribute Attribute Value
ERP Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.6 A
42 VDC
67.2 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
81.5 mm
56.2 mm
31.5 mm
Industrial
-
ERM
IP64
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 280 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Image Description
Delta Electronics USVI-100024FE
LED Power Supplies 99.6W 24V 4.15A CV
MEAN WELL HLG-150H-24
LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP67 Rated
VCC 2803
Lamp Holders & Accessories QUICK CONN TERMINAL
MEAN WELL HLG-150H-24A
LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP65 Rated
MEAN WELL ELG-150-48A
LED Power Supplies 48V3.13A150.2W CC+CV IP65 Io/Vo Adj W/Pot
MEAN WELL HLG-120H-24B
LED Power Supplies 120W 24V 5A 90-305VAC IP67 Rated
MEAN WELL ELG-100-48A
LED Power Supplies 96W 48V 2A IP65 CC + CV adj w/pot
MEAN WELL LPF-60D-48
LED Power Supplies 60W 48V 1.25A Dimming Function
MEAN WELL HLG-120H-42A
LED Power Supplies 121.8W 42V 2.9A 90-305VAC IP65 Rated
VCC 949
Lamps T-3-1/4 INCND BAY BASE LAMP