ESS015W-0350-32

Images are for reference only
See Product Specifications
See Product Specifications
773-ESS015W-0350-32
ESS015W-0350-32
ESS015W-0350-32
Mfr.:
ERP
Description:
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.2 W max, 350 mA Iout, 32 V max Vout
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 11.2 W max, 350 mA Iout, 32 V max Vout
Datasheet:
In Stock: 50
-
Stock:
-
50Can Dispatch Immediately
-
On Order:
-
200Expected 13-Oct-23
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM111.85 | RM111.85 | |
RM101.34 | RM1,013.40 | |
RM97.04 | RM2,426.00 | |
RM92.79 | RM4,639.50 | |
RM89.90 | RM8,990.00 | |
RM83.50 | RM20,875.00 | |
RM83.22 | RM41,610.00 | |
1,000 | Quote |
Datasheet
Test/Quality Data
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- TARIC:
- 8504408390
- ECCN:
- EAR99