EVM090W-1700-48-N1B

Images are for reference only
See Product Specifications
See Product Specifications
773-EVM090W170048N1B
EVM090W-1700-48-N1B
EVM090W-1700-48-N1B
Mfr.:
ERP
Description:
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 81.6 W max, 1700 mA Iout, 48 V max Vout, specifically designed for Cree LM2 6000 TrueWhite
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-mode dimming (Forward, Reverse & 0-10V), 1-100% dimming range, 81.6 W max, 1700 mA Iout, 48 V max Vout, specifically designed for Cree LM2 6000 TrueWhite
Datasheet:
In Stock: 255
-
Stock:
-
255 Can Dispatch Immediately
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM227.80 | RM227.80 | |
RM221.31 | RM1,106.55 | |
RM214.91 | RM2,149.10 | |
RM183.58 | RM7,343.20 | |
RM182.60 | RM21,912.00 | |
RM180.22 | RM50,461.60 | |
520 | Quote |
Datasheet
Test/Quality Data
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99