S1D13704F00A20B

Epson ICs
732-S1D13704F00A20B

S1D13704F00A20B

Mfr.:

Description:
Display Drivers & Controllers D1370400A2 LCD CONTROLLER

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM51.46 RM51,460.00
5,000 Quote
Product Attribute Attribute Value
Epson
Product Category: Display Drivers & Controllers
S1D13704
Controllers
LCD
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFP-80
Reel
Brand: Epson ICs
Operating Frequency: 50 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Unit Weight: 1.739 g
USHTS:
8542310001
ECCN:
EAR99