IR26-51C/L110/TR8

Everlight
638-IR26-51CL110-TR8

IR26-51C/L110/TR8

Mfr.:

Description:
Infrared Emitters Infrared LED 940nm Side Looking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Everlight
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  Details
SMD/SMT
940 nm
3.5 mW/sr
20 deg
20 mA
1.2 V
130 mW
- 25 C
+ 85 C
Side Looker
Reel
Brand: Everlight
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT