HDM20416L-1-L30S

Hantronix
HDM20416L-1-L30S

HDM20416L-1-L30S

Mfr.:

Description:
LCD Character Display Modules & Accessories Yellow Transflective Yellow LED Backligh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:

419 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM128.52 RM128.52
RM100.64 RM1,006.40
RM93.96 RM2,349.00
RM89.29 RM8,929.00
RM75.84 RM37,920.00
2,500 Quote
Product Attribute Attribute Value
Hantronix
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
COG LCD Character Display Modules
Transflective
20 x 4
98 mm x 60 mm x 15 mm
76 mm x 25.2 mm
STN
LED Yellow
Yellow
5 V
Bulk
Brand: Hantronix
Character Size - H x W: 4.75 mm x 2.95 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 500
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 111.458 g
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Weidmuller 1838220000
Pluggable Terminal Blocks 5.08HC/03/180G3.2SN
Amphenol PC420VP-20
Vibration Sensors Top exit, 105 C, 4-20 mA ( 5% @ full scale) proportional to Velocity, Equivalent Peak, 2.0 ips (50.8 mm/sec), 1/4-28 mounting hole (stud included), MIL-C-5015 connector.
Broadcom Limited HCPL-4503-000E
High Speed Optocouplers 1MBd 1Ch 16mA
Skyworks SI8641BD-B-IS
Digital Isolators 5 kV 3 forward & 1 reverse 4-channel isolator
Texas Instruments LM2904N/NOPB
Operational Amplifiers - Op Amps Lo pwr Dual Op Amp
Nichicon UPH2G221MHD
Aluminium Electrolytic Capacitors - Radial Leaded 220 uF 400 Volt 20%
Hantronix HDM20416L-M-L30S
LCD Character Display Modules & Accessories Yellow Transflective Yellow LED Backlight
Texas Instruments CD4021BE
Counter Shift Registers 8-Bit Shift
Texas Instruments SN75174N
RS-422/RS-485 Interface IC Quad Diff Line
KYOCERA AVX 06035C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%

FEATURED PRODUCTS
HANTRONIX