11005F

Heyco
836-11005F

11005F

Mfr.:

Description:
LED Mounting Hardware HLEDM-2-06M V-0 BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10000   Multiples: 10000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM0.621 RM6,210.00
RM0.612 RM18,360.00
RM0.588 RM29,400.00
100,000 Quote
Product Attribute Attribute Value
Heyco
Product Category: LED Mounting Hardware
RoHS:  Details
LED Spacers
Nylon
6 mm
PVC and Nylon LED Spacers
Brand: Heyco
Product Type: LED Mounting Hardware
Factory Pack Quantity: 10000
Subcategory: LED Indication
Unit Weight: 3 g

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909985
TARIC:
8547200090
ECCN:
EAR99