IS31LT3918-GRLS2-TR

ISSI
870-31LT3918GRLS2TR

IS31LT3918-GRLS2-TR

Mfr.:

Description:
LED Lighting Drivers Hi Volt LED Drvr w/ switch dimming

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 2500   Multiples: 2500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
RM3.31 RM8,275.00
RM3.23 RM16,150.00
RM3.12 RM31,200.00
25,000 Quote
Product Attribute Attribute Value
ISSI
Product Category: LED Lighting Drivers
RoHS:  Details
IS31LT3918
SMD/SMT
SOP-8
6 V
450 V
Reel
Brightness Control/Dimming
Brand: ISSI
Dimming: Pin Configure
Input Voltage: 6 V to 450 V
Moisture Sensitive: Yes
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 851 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542319090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99