CPC1006N

IXYS Integrated Circuits
849-CPC1006N

CPC1006N

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203,787

Stock:

203,787 Can Dispatch Immediately

Factory Lead Time:

70 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.65 RM5.65
RM4.86 RM48.60
RM4.61 RM230.50
RM4.12 RM412.00
RM3.73 RM746.00
RM3.41 RM1,705.00
RM3.22 RM3,220.00
RM3.15 RM7,875.00
RM3.11 RM15,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM5.37
Min:
1
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
75 mA
60 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm
3.81 mm
2.184 mm
CPC1006
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical Isolation
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 370 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
TARIC:
8536411090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
Analog Devices Inc. MAX22028FAWA+
RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-422 Transceivers with Auto-Direction
IXYS CPC1106N
Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP
Microchip MCP23008-E/ML
Interface - I/O Expanders 8bit Input/Output Exp I2C interface
Analog Devices Inc. ADP124ARHZ-3.3-R7
Linear Voltage Regulators 500mA LDO 3.3Vout
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Texas Instruments SN74LVC1G08DBVR
Logic Gates Single 2 Input
Wurth Elektronik 434133025816
Tactile Switches WS-TASV SMT 2.5mm 160g 50mA 16V Black
CUI Inc. PDSE1-S5-S5-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single unregulated output, SIP
Kingbright APHCM2012QBC/D-F01
Standard LEDs - SMD Blue 465nm 100mcd, 20mA
TDK MMZ1608A222BTD25
Ferrite Beads 0603 2200ohms 200mA Signal Line AEC-Q200