CPC1117N

Images are for reference only
See Product Specifications
See Product Specifications
849-CPC1117N
CPC1117N
CPC1117N
Mfr.:
IXYS Integrated Circuits
Description:
Solid State Relays - PCB Mount Single Pole Relay 60V 150mA
Solid State Relays - PCB Mount Single Pole Relay 60V 150mA
Datasheet:
In Stock: 9,102
-
Stock:
-
9,102 Can Dispatch Immediately
-
Factory Lead Time:
-
43 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM6.86 | RM6.86 | |
RM5.79 | RM57.90 | |
RM5.51 | RM275.50 | |
RM4.90 | RM490.00 | |
RM4.53 | RM906.00 | |
RM4.12 | RM2,060.00 | |
RM3.96 | RM3,960.00 | |
RM3.88 | RM9,700.00 | |
RM3.82 | RM19,100.00 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM6.58
Min:
1
- CNHTS:
- 8541490000
- CAHTS:
- 8536502000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- TARIC:
- 8536411090
- BRHTS:
- 85365090
- ECCN:
- EAR99