CPC1302G

IXYS Integrated Circuits
849-CPC1302G

CPC1302G

Mfr.:

Description:
Transistor Output Optocouplers Dual Optocoupler High-Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:

102 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM13.78 RM13.78
RM9.48 RM94.80
RM8.13 RM406.50
RM7.29 RM729.00
RM7.24 RM1,810.00
RM7.01 RM3,505.00
RM6.49 RM6,490.00
RM6.35 RM31,750.00
Product Attribute Attribute Value
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
2 Channel
3750 Vrms
Photodarlington
1000 %
8000 %
70 uA
1.4 V
350 V
-
1.2 V
40 us
5 us
5 V
150 mW
- 40 C
+ 85 C
CPC1302
Tube
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 208 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8542390001
JPHTS:
853650090
TARIC:
8541409090
BRHTS:
85365090
ECCN:
EAR99
Image Description
YAGEO FMP300JT-73-270R
Metal Film Resistors - Through Hole 270 Ohms 3 W 5 % Axial
Chemi-Con EKWA451ELL680MK40S
Aluminium Electrolytic Capacitors - Radial Leaded 68uF 450V
Analog Devices Inc. AD790JRZ
Analog Comparators HIGH SPEED COMPARATOR IC
Broadcom Limited HCPL-2231-500E
High Speed Optocouplers 5MBd 2Ch 1.8mA
Nexperia PMBT2222A,215
Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB
KEMET T491A475K016AT
Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=4ohms
Texas Instruments SN74LVC1G14DCKR
Inverters Single Schmitt Trig
CUI Devices CMI-9705-0580-SMT-TR
Piezo Buzzers & Audio Indicators buzzer, 9.7 mm x 9.7 mm x 5 mm deep, M, 5 VDC, 80 dB, Surface Mount, Audio Indicator
Analog Devices Inc. AD5686RBCPZ-RL7
Digital to Analog Converters - DAC 16-bit 4-ch SPI nanoDAC+with on-chip Ref
TDK C2012X7R1H225K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2.2uF X7R 10% T: 1.25mm