LAA710

IXYS Integrated Circuits
849-LAA710

LAA710

Mfr.:

Description:
Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,227

Stock:

1,227
Can Dispatch Immediately

On Order:

1,000
Expected 10-Jan-24

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM51.60 RM51.60
RM48.33 RM483.30
RM41.66 RM2,083.00
RM38.67 RM3,867.00
RM34.37 RM8,592.50
RM32.22 RM16,110.00
RM30.07 RM30,070.00
2,500 Quote
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
1 A
60 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm
6.35 mm
3.302 mm
LAA710
Brand: IXYS Integrated Circuits
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 5 V
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Tradename: Clare
Type: Isolated
Unit Weight: 464 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
Marktech Optoelectronics MTE7110N5
Infrared Emitters SWIR Emitter 1070nm
Marktech Optoelectronics MTE5115N5
Infrared Emitters SWIR Emitter 1550nm
STMicroelectronics STM32U585AII6
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory
Analog Devices Inc. AD4632-24BBCZ
Analog to Digital Converters - ADC 24-Bit, 0.5 MSPS, Dual
IXYS IXTP60N20X4
MOSFET 200V, 60A current capacity, Ultra junction X4, TO-220 package, MOSFET
C&K Switches PTS125SM43SMTR21M LFS
Tactile Switches SWITCH TACTILE
Texas Instruments ISO6742DWR
Digital Isolators General-purpose, quad-channel, 2/2 digital isolator
Mill-Max 110-41-308-41-001000
IC & Component Sockets 8 PIN SKT 200u Sn
KEMET ESL106M050AC3AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 8k Hour Radial
Vishay CRCW060333R0JNEB
Thick Film Resistors - SMD 1/10watt 33ohms 5%