LCA220

Images are for reference only
See Product Specifications
See Product Specifications
849-LCA220
LCA220
LCA220
Mfr.:
IXYS Integrated Circuits
Description:
Solid State Relays - PCB Mount 250V 120mA OptoMOS Relay
Solid State Relays - PCB Mount 250V 120mA OptoMOS Relay
Datasheet:
In Stock: 102
-
Stock:
-
102 Can Dispatch Immediately
-
Factory Lead Time:
-
39 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM29.28 | RM29.28 | |
RM24.42 | RM244.20 | |
RM23.68 | RM1,184.00 | |
RM21.95 | RM2,195.00 | |
RM17.42 | RM4,355.00 | |
RM16.58 | RM8,290.00 | |
RM15.92 | RM15,920.00 | |
RM15.74 | RM39,350.00 | |
5,000 | Quote |
- CNHTS:
- 8541490000
- CAHTS:
- 8536502000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99