LCA701S

IXYS Integrated Circuits
849-LCA701S

LCA701S

Mfr.:

Description:
Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:

43
Can Dispatch Immediately

On Order:

3,650
Expected 08-Jul-24

Factory Lead Time:

44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM26.39 RM26.39
RM22.00 RM220.00
RM20.87 RM1,043.50
RM19.66 RM1,966.00
RM17.47 RM4,367.50
RM16.35 RM8,175.00
RM15.27 RM15,270.00
RM14.71 RM36,775.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
RM25.12
Min:
1
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
1.5 A
100 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.382 mm
6.35 mm
3.302 mm
LCA701
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical Isolation
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 2.791 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Image Description
Texas Instruments TXU0101DCKR
Translation - Voltage Levels Single channel fixed-direction level shifter
ROHM Semiconductor RBR5L40ADDTE25
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
Vishay SI3459BDV-T1-BE3
MOSFET P-CHANNEL 60-V (D-S)
Laird Performance Materials A18213-04
Thermal Interface Products TFLEX SF10,1.00 229X229MM
Molex 43650-0226
Headers & Wire Housings MicroFit 3.0 SR V SMT Nail 30Au 2Ckt
Nexperia 74LVC2G08DC,125
Logic Gates 74LVC2G08DC/SOT765/VSSOP8
Molex 43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex 43045-1018
Headers & Wire Housings 10 CKT VERT SMT HDR
Wurth Elektronik 74990111211
Modular Connectors / Ethernet Connectors WE-RJ45 Int XFMR THT 1x1 Tab Down ETR
Vishay IHLM2525CZERR33M01
Power Inductors - SMD .33uH 20%