LCC120S

IXYS Integrated Circuits
849-LCC120S

LCC120S

Mfr.:

Description:
Solid State Relays - PCB Mount 1-FORM-C SS RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,022

Stock:

17,022
Can Dispatch Immediately

On Order:

1,850
Expected 05-Dec-23

Factory Lead Time:

51
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM26.34 RM26.34
RM23.77 RM237.70
RM21.95 RM1,097.50
RM19.57 RM1,957.00
RM17.09 RM4,272.50
RM16.16 RM8,080.00
RM15.13 RM15,130.00
RM14.76 RM36,900.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM27.65
Min:
1
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
170 mA
250 VDC
1 Form C (SPDT-NO, NC)
900 mVDC to 1.4 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm
6.35 mm
3.302 mm
LCC120
Brand: IXYS Integrated Circuits
Contact Form: SPDT (1 Form C)
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Isolated
Unit Weight: 470 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Image Description
Panasonic ERA-2VEB2201X
Thin Film Resistors - SMD 0402 0.1% 2.2Kohm 25ppm AEC-Q200
ABRACON ABM3B-12.000MHZ-B2-T
Crystals 12.0 MHZ 18PF 70OHM
Murata GCM31CR71A226KE02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 10% 1206 X7R AEC-Q200
TDK ACM70V-701-2PL-TL00
Common Mode Chokes / Filters 80V 4.0A 15mOhms AEC-Q200
Wurth Elektronik 9774130360R
Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 13mmLx6mm
Texas Instruments REG101NA-5/250
LDO Voltage Regulators DMOS 100mA LDO Reg
Bourns 5.0SMDJ18CA-Q
ESD Suppressors / TVS Diodes 18V 5kW 5% Bi-Dir. AEC-Q101
Diodes Incorporated 1N5819HWQ-7-F
Schottky Diodes & Rectifiers Schottky Rectifier
Nexperia 2N7002BKS,115
MOSFET 2N7002BKS/SOT363/SC-88
Murata GRT188R61E475KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 25 VDC 10% 0603 X5R AEC-Q200