LDA202

IXYS Integrated Circuits
849-LDA202

LDA202

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Single-Transistor

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:

296 Can Dispatch Immediately
Quantities greater than 296 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM9.15 RM9.15
RM6.12 RM61.20
RM4.67 RM467.00
RM4.57 RM1,142.50
RM4.25 RM2,125.00
RM3.65 RM3,650.00
RM3.45 RM8,625.00
RM3.37 RM16,850.00
RM3.32 RM33,200.00
Product Attribute Attribute Value
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
2 Channel
3750 Vrms
NPN Phototransistor
33 %
1000 %
1 mA
1.4 V
30 V
-
500 mV
-
-
-
150 mW
- 40 C
+ 85 C
LDA202
Tube
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 33 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8542390001
JPHTS:
853650090
TARIC:
8541409090
BRHTS:
85365090
ECCN:
EAR99