LOC110P

IXYS Integrated Circuits
849-LOC110P

LOC110P

Mfr.:

Description:
High Linearity Optocouplers 8 Pin Flatpack (50/Tube)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,721

Stock:

6,721 Can Dispatch Immediately

Factory Lead Time:

46 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM12.47 RM12.47
RM9.06 RM90.60
RM7.38 RM738.00
RM7.29 RM1,822.50
RM6.72 RM3,360.00
RM5.79 RM5,790.00
RM5.60 RM14,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM14.90
Min:
1
Product Attribute Attribute Value
IXYS
Product Category: High Linearity Optocouplers
RoHS:  Details
SMD/SMT
Flatpack-8
Phototransistor
1 Channel
3750 Vrms
10 mA
1.2 V
5 V
500 mW (1/2 W)
- 40 C
+ 85 C
LOC110
Tube
Brand: IXYS Integrated Circuits
Current Transfer Ratio: 0.4 % to 3 %
Height: 2.29 mm
Length: 9.65 mm
Moisture Sensitive: Yes
Product Type: High Linearity Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Width: 6.35 mm
Part # Aliases: LOC110 LOC110PTR
Unit Weight: 250 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8542390001
JPHTS:
853650090
TARIC:
8541490000
BRHTS:
85365090
ECCN:
EAR99
Image Description
Texas Instruments OPA2186DR
Precision Amplifiers Rail-to-rail input and output, 24-V, zero-drift precision amplifier with 5-uV offset
Texas Instruments ISO6760FDWR
Digital Isolators General purpose, 50-Mbps, six-channel (6/0) digital isolator
ECS ECS-2520MVQ-250-CN-TR
Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V,+/-25ppm,-40 C 85 C,7mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ
Microchip MCP6401RT-E/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz Op E temp
KYOCERA AVX 600L1R5BT200T
Silicon RF Capacitors / Thin Film 200V 1.5pF Tol 0.1pF
PEM SMTSO-M25-3ET
Standoffs & Spacers SURFACE MOUNT STANDOFF, M2.5
KEMET T495X476M035ATE200
Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=200mOhms
Harwin M55-6001242R
Board to Board & Mezzanine Connectors 12P 1.27 SMC Female Vertical SMT Type
Broadcom Limited ACPL-024L-000E
High Speed Optocouplers OPTOCOUPLER (5MBD) LF
Panasonic ERJ-8GEYJ472V
Thick Film Resistors - SMD 1206 4.7Kohms 5% AEC-Q200