PBB150PTR

IXYS Integrated Circuits
849-PBB150PTR

PBB150PTR

Mfr.:

Description:
Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,000
Expected 29-Aug-24

Factory Lead Time:

57
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM35.21 RM35.21
RM33.02 RM330.20
RM29.33 RM733.25
RM26.43 RM2,643.00
RM23.49 RM5,872.50
RM22.00 RM11,000.00
Full Reel (Order in multiples of 1000)
RM20.50 RM20,500.00
RM19.75 RM39,500.00
5,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM36.94
Min:
1
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
MouseReel
PCB Mount
250 mA
250 VDC
2 Form B (DPST-NC)
900 mVDC to 1.4 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm
6.35 mm
2.159 mm
PBB150
Brand: IXYS Integrated Circuits
Contact Form: DPST (2 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Isolated
This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Image Description
Analog Devices Inc. ADA4522-2ARZ-RL
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 2x
Analog Devices Inc. HMC547ALP3E
RF Switch ICs Switches
Wurth Elektronik 865060653010
Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 100uF 50V 20% SMD/SMT
Harwin S1751-46R
Test Plugs & Test Jacks SMT TEST TERMINAL TIN, 2500 PC REEL
Analog Devices Inc. ADUM2401BRIZ
Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K
Murata BLM21PG220SH1D
Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below
Littelfuse NANOSMDC010F-2
Resettable Fuses - PPTC NANOSMDC010F-2
Lite-On LTST-C170KFKT
Standard LEDs - SMD Orange Clear 605nm
KEMET T494D106M025AT
Tantalum Capacitors - Solid SMD 25V 10uF 2917 20% ESR=400 mOhms
Nexperia PDTC144ET,215
Bipolar Transistors - Pre-Biased PDTC144ET/SOT23/TO-236AB