PBB150S

Images are for reference only
See Product Specifications
See Product Specifications
849-PBB150S
PBB150S
PBB150S
Mfr.:
IXYS Integrated Circuits
Description:
Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay
Solid State Relays - PCB Mount 2-Form-B 250V 250mA Solid State Relay
Datasheet:
In Stock: 492
-
Stock:
-
492 Can Dispatch Immediately
-
Factory Lead Time:
-
39 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM36.94 | RM36.94 | |
RM30.82 | RM308.20 | |
RM29.23 | RM1,461.50 | |
RM27.69 | RM2,769.00 | |
RM24.61 | RM6,152.50 | |
RM23.07 | RM11,535.00 | |
RM20.27 | RM20,270.00 | |
RM19.99 | RM49,975.00 | |
5,000 | Quote |
- CNHTS:
- 8541490000
- CAHTS:
- 8536502000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- TARIC:
- 8536490099
- BRHTS:
- 85365090
- ECCN:
- EAR99