PLA132

Images are for reference only
See Product Specifications
See Product Specifications
849-PLA132
PLA132
PLA132
Mfr.:
IXYS Integrated Circuits
Description:
Solid State Relays - PCB Mount Single-Pole Relay 60V 600mA
Solid State Relays - PCB Mount Single-Pole Relay 60V 600mA
Datasheet:
In Stock: 246
-
Stock:
-
246 Can Dispatch Immediately
-
Factory Lead Time:
-
39 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM23.91 | RM23.91 | |
RM20.73 | RM207.30 | |
RM19.66 | RM983.00 | |
RM17.84 | RM1,784.00 | |
RM15.92 | RM3,980.00 | |
RM14.90 | RM7,450.00 | |
RM13.92 | RM13,920.00 | |
RM13.40 | RM33,500.00 | |
5,000 | Quote |
- CNHTS:
- 8541490000
- CAHTS:
- 8536502000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99