PLA192STR

Images are for reference only
See Product Specifications
See Product Specifications
849-PLA192STR
PLA192STR
PLA192STR
Mfr.:
IXYS Integrated Circuits
Description:
Solid State Relays - PCB Mount Single-Pole Relay 600V 150mA
Solid State Relays - PCB Mount Single-Pole Relay 600V 150mA
Datasheet:
In Stock: 1,982
-
Stock:
-
1,982 Can Dispatch Immediately
-
Factory Lead Time:
-
43 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM16.81 | RM16.81 | |
RM15.78 | RM157.80 | |
RM13.36 | RM334.00 | |
RM12.66 | RM1,266.00 | |
RM12.47 | RM3,117.50 | |
RM11.86 | RM5,930.00 | |
Full Reel (Order in multiples of 1000) | ||
RM10.69 | RM10,690.00 | |
RM9.48 | RM18,960.00 | |
RM9.34 | RM46,700.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
- CNHTS:
- 8541490000
- CAHTS:
- 8536502000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99