PLB190S

IXYS Integrated Circuits
849-PLB190S

PLB190S

Mfr.:

Description:
Solid State Relays - PCB Mount Single Pole 1-Form-B 400V 130mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

39 Weeks Estimated factory production time.
 
Minimum: 250   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM18.12 RM4,530.00
RM17.00 RM8,500.00
RM15.88 RM15,880.00
RM15.32 RM38,300.00
5,000 Quote
Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
130 mA
400 VDC
1 Form B (SPST-NC)
900 mVDC to 1.4 VDC
MOSFET
PLB190
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form B)
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: Clare

This functionality requires JavaScript to be enabled.
CNHTS:
8541490000
CAHTS:
8541900000
USHTS:
8541498000
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99