See an Error?

ILD6150XUMA1

Infineon Technologies
726-ILD6150XUMA1

ILD6150XUMA1

Mfr.:

Description:
LED Lighting Drivers LED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77,730

Stock:

77,730 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM7.99 RM7.99
RM6.77 RM67.70
RM5.42 RM542.00
RM4.76 RM2,380.00
RM3.92 RM3,920.00
Full Reel (Order in multiples of 2500)
RM3.65 RM9,125.00
RM3.51 RM17,550.00
RM3.38 RM33,800.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM8.27
Min:
1
Product Attribute Attribute Value
Infineon
Product Category: LED Lighting Drivers
RoHS:  Details
ILD6150
SMD/SMT
SOIC-8
1 Output
1.5 A
4.5 V
60 V
Buck
1 MHz
Adjustable
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
PWM Dimming
Brand: Infineon Technologies
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 2.8 mA
Type: LED Driver IC
Part # Aliases: ILD6150 SP000955332
Unit Weight: 85 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ILDx DC-DC LED Driver ICs for High Power LEDs

Infineon Technologies ILDx DC-DC LED Driver ICs for High Power LEDs are hysteretic  buck ICs designed to drives high power LEDs for general lighting. These ICs  support currents from 150mA to 3A, making them the ideal choice for high- and ultra-high-power LEDs. Efficiency can be as high as 98% across a wide range of operation conditions. Both PWM (Pulse Width Modulation) and Analog Voltage dimming options are available. Integrated smart thermal protection, along with overvoltage and overcurrent protection, contribute to a longer LED lifetime.

Image Description
Diodes Incorporated B2100A-13-F
Schottky Diodes & Rectifiers 2.0A Schotty Rect 100V 2A 0.79Vf
Diodes Incorporated B2100-13-F
Schottky Diodes & Rectifiers 100V 2A
Microchip PIC16F616-I/SL
8-bit Microcontrollers - MCU 4KB Flash 128 RAM
KYOCERA AVX 709296001103006
Terminals Bottom Entry FR4 18AWG-24AWG
onsemi NSVC2030JBT3G
LED Lighting Drivers SMB 30 MA 15% CCR
Ledil C12500_MIRA-M
LED Lighting Lenses Round Lens 32.4mm
Infineon SPD30P06P G
MOSFET P-Ch -60V -30A DPAK-2
Bourns SRR7045-150M
Power Inductors - SMD 15uH 20% SMD 7045
Cree LED CXB1304-0000-000N0HB430G
High Power LEDs - White White 3000 K 80-CRI, XLamp CXB1304-36V