3605

Inspired LED
901-3605

3605

Mfr.:

Description:
Lighting Connectors RGB Snapin Connector EX Lock Extender

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:

20 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.84 RM5.84
RM5.74 RM57.40
RM5.60 RM168.00
RM5.37 RM268.50
RM5.18 RM518.00
RM4.95 RM1,237.50
RM4.90 RM2,450.00
RM4.57 RM4,570.00
RM4.46 RM11,150.00
Product Attribute Attribute Value
Inspired LED
Product Category: Lighting Connectors
RoHS:  Details
Connectors
Flexible LED Strip Extender
4 Position
Quick Connect
5 A
-
-
-
Spectrum
Bulk
Accessory Type: -
Application: Indoor Lighting
Brand: Inspired LED
Color: White
Contact Type: -
Features: -
Flammability Rating: -
Height: 4.6 mm
Length: 20.8 mm
Mounting Style: Clamp Mount
Pitch: -
Product Type: Lighting Connectors
Factory Pack Quantity: 10
Subcategory: Power
Tradename: iDea Series
Voltage Rating: -
Width: 12.7 mm
Wire Gauge - AWG: -

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536698000
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Image Description
Hirose Electric DF11-2428SCF
Headers & Wire Housings FEMALE CONTACT TIN 24-28AWG REEL
Hirose Electric DF11-12DS-2C
Headers & Wire Housings 2MM RECEPT HOUSING 12P DUALROW CRIMP
MEAN WELL GST120A48-R7B
Desktop AC Adapters 120W 48V 2.5A Level VI DIN 4P plug
Inspired LED 3604
Lighting Connectors RGB Snapin Connector EZ Lock End Conn