3884-BK

Inspired LED
901-3884BK

3884-BK

Mfr.:

Description:
LED Power Supplies Wireless Wall Switch Single Type Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM321.81 RM321.81
RM312.66 RM1,563.30
RM298.88 RM2,988.80
RM294.30 RM7,357.50
RM275.90 RM13,795.00
RM252.88 RM25,288.00
250 Quote
Product Attribute Attribute Value
Inspired LED
Product Category: LED Power Supplies
RoHS:  Details
-
With Dimming
1 Output
Chassis Mount
4.16 in
1.76 in
-
Industrial
Independence Dimmer
Brand: Inspired LED
For Use With: 3882, 3883
Packaging: Bulk
Product: Accessories
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: Independence Dimmer 2.0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409520
TARIC:
8504409090