6S6-120V-DCB

Images are for reference only
See Product Specifications
See Product Specifications
560-6S6-120V-DCB
6S6-120V-DCB
6S6-120V-DCB
Mfr.:
JKL Components
Description:
Lamps Dble Contact Bayonet 120V 6W 3.2M
Lamps Dble Contact Bayonet 120V 6W 3.2M
Datasheet:
In Stock: 76
-
Stock:
-
76 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM5.42 | RM5.42 | |
RM3.42 | RM34.20 | |
RM2.91 | RM291.00 | |
RM2.67 | RM1,335.00 | |
RM2.20 | RM2,200.00 | |
RM2.09 | RM5,225.00 | |
RM2.04 | RM10,200.00 | |
RM1.99 | RM19,900.00 | |
RM1.97 | RM49,250.00 |
- CNHTS:
- 8539299100
- CAHTS:
- 8538299990
- USHTS:
- 8539293060
- TARIC:
- 8539299890
- ECCN:
- EAR99