8099

JKL Components
560-8099

8099

Mfr.:

Description:
Lamps Std Bi-Pin Based .026A .15M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.54 RM6.54
RM4.76 RM47.60
RM3.51 RM351.00
RM3.22 RM1,610.00
RM2.66 RM2,660.00
RM2.52 RM6,300.00
RM2.47 RM12,350.00
RM2.41 RM24,100.00
25,000 Quote
Product Attribute Attribute Value
JKL Components
Product Category: Lamps
RoHS:  Details
Bulk
Brand: JKL Components
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 390 mg

CNHTS:
8539299100
CAHTS:
8538299990
USHTS:
8539293060
TARIC:
8539299890
ECCN:
EAR99
Image Description
Bourns PDB241-E420K-103B0
Potentiometers 0.5watt 10Kohms 20% Knurled
Nichicon UES1H220MPM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 50 Volts 20%
Switchcraft N112BX
Phone Connectors 3C PHONE J ENCLOSED
JKL Components 2102
Lamps Std Wire Term Lamp .04A .15M
JKL Components 7220
Lamps Std Wire Term Lamp .026A .15M
VCC 7220
Lamps 18V .026A
JKL Components 8099SBP
Lamps INCANDESCENT LAMP 18V BI-PIN

FEATURED PRODUCTS
JKL COMPONENTS